Part Details for S142BRNT924 by Carlo Gavazzi Holding AG
Overview of S142BRNT924 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S142BRNT924
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K0911
|
Newark | Amplifier For Through Beam Sensors, Range Up To: 50000Mm, Adjustable Sensitivity, Disgnostic Functions, Alignment Help, Power Supply : 24 Vac/Dc, Spdt Relay + Npn Output, 11 Pole Plug Connection, Ul508, Ul325, Csa, Test Input, Time |Carlo Gavazzi S142BRNT924 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$403.7500 / $443.5900 | Buy Now |
DISTI #
S142BRNT924-ND
|
DigiKey | PHOTO AMP 1CH NPN SPDT TIMER Min Qty: 5 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$439.0000 | Buy Now |
DISTI #
225-S142BRNT924
|
Mouser Electronics | Photoelectric Sensors PHOTO AMP 1CH NPN SPDT TIMER RoHS: Compliant | 0 |
|
$407.2800 / $420.5600 | Order Now |
DISTI #
70661049
|
RS | Time Delay Relay, Control Voltage 20.40 - 27.60 VAC, S142B Series | Carlo Gavazzi Inc. S142BRNT924 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$427.7900 / $475.3200 | RFQ |
|
Onlinecomponents.com | PHOTO AMP 1CH NPN SPDT TIMER | 0 |
|
$315.4200 / $1,048.5000 | Buy Now |
DISTI #
S142BRNT924
|
TME | Sensor: photoelectric, NPN, DARK-ON,LIGHT-ON, Usup: 20.4÷27.6VDC Min Qty: 1 | 0 |
|
$165.2100 / $190.6300 | RFQ |