Part Details for S142CRXM230 by Carlo Gavazzi Holding AG
Overview of S142CRXM230 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S142CRXM230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K0916
|
Newark | Amplifier For Through Beam Sensors, Range Up To: 50000Mm, Manuael Adjustable Sensitivity, Disgnostic Functions, Alignment Help, Power Supply : 230 Vac, Spdt Relay Output, 11 Pole Plug Connection, Ul508, Ul325, Csa, Multiplex Sys |Carlo Gavazzi S142CRXM230 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$466.9900 / $513.0800 | Buy Now |
DISTI #
S142CRXM230-ND
|
DigiKey | PHOTO AMP 1 CH SPDT MULTIPLEX Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$508.0020 | Buy Now |
DISTI #
225-S142CRXM230
|
Mouser Electronics | Photoelectric Sensors PHOTO AMP 1CH SPDT MULTIPLEX RoHS: Compliant | 0 |
|
$471.0800 / $486.4400 | Order Now |
DISTI #
70661054
|
RS | Through Beam Sensor Amp, Range Up To: 50000Mm, Manual Adjustable Sensitivity | Carlo Gavazzi Inc. S142CRXM230 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$459.6200 / $494.2100 | RFQ |
|
Onlinecomponents.com | PHOTO AMP 1CH SPDT MULTIPLEX | 0 |
|
$364.8400 / $1,212.7500 | Buy Now |
DISTI #
S142CRXM230
|
TME | Sensor: photoelectric, SPDT, DARK-ON,LIGHT-ON, IP rating: IP20 Min Qty: 1 | 0 |
|
$178.7000 / $206.1900 | RFQ |