Part Details for S147E1111 by American Electrical Inc
Overview of S147E1111 by American Electrical Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S147E1111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-S147E1111-ND
|
DigiKey | HANDLE RED/YELLOW 100A Min Qty: 1 Lead time: 6 Weeks Container: Bag |
3 In Stock |
|
$24.3385 / $32.4500 | Buy Now |
DISTI #
71241453
|
RS | SOO Handle for rotary switch disconnects, Red/Yellow, NEMA 4 and 4X | American Electrical Inc. S147E1111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$26.2200 / $32.7700 | Buy Now |
|
Onlinecomponents.com | SOO Handle for rotary switch disconnects, Red/Yellow, NEMA 4 and 4X RoHS: Compliant | 0 |
|
$22.3100 / $31.3100 | Buy Now |