Part Details for S15C-PS150C-MQ by Banner Engineering Corp
Overview of S15C-PS150C-MQ by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S15C-PS150C-MQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170-S15C-PS150C-MQ-ND
|
DigiKey | CONVERTER, PRESSURE TO MODBUS Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$199.0000 | Buy Now |
DISTI #
778-S15C-PS150C-MQ
|
Mouser Electronics | Industrial Pressure Sensors Pressure Sensor, 0 to 150 PSI, 12-30VDC, Modbus, QD, S15C RoHS: Compliant | 4 |
|
$199.0000 | Buy Now |
|
Neutron USA | Pressure to Modbus Converter, In: Pressure Sensor 0-150 Psi, Out: Modbus,12-30VDC, Female-Male 5-pin M12 QD, 815311 | 9 |
|
$401.1800 | Buy Now |