Part Details for S15C2B1 by International Rectifier
Overview of S15C2B1 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S15C2B1
S15C2B1 CAD Models
S15C2B1 Part Data Attributes
|
S15C2B1
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
S15C2B1
International Rectifier
Silicon Controlled Rectifier, 90000mA I(T), 200V V(DRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 50 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 70 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 500 mA | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 3200 A | |
On-state Current-Max | 90000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |