Part Details for S15CM-PW-IQ by Banner Engineering Corp
Overview of S15CM-PW-IQ by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S15CM-PW-IQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7866
|
Newark | Signal Converter, Current To Pwm, 30Vdc, In Line Connector A:-, In Line Connector B:-, Connector Type:-, Product Range:S15C Series, Convert From Gender:-, Convert From Positions:-, Convert To Gender:-, Convert To Positions:- Rohs Compliant: Yes |Banner Engineering S15CM-PW-IQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$104.8600 | Buy Now |
DISTI #
2170-S15CM-PW-IQ-ND
|
DigiKey | CONVERTER, ANALOG, PWM Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$107.0000 | Buy Now |
DISTI #
778-S15CM-PW-IQ
|
Mouser Electronics | Circular Metric Connectors S15C Series: In-Line Converter, Voltage: 12-30 V dc, IP67, Female: PWM Output , Male: Analog 4-20 mA Input, Male-Female 4-pin M12 QD RoHS: Compliant | 5 |
|
$107.0000 | Buy Now |
DISTI #
3748785
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$113.3868 | Buy Now |
DISTI #
3748785
|
Farnell | SIGNAL CONVERTER, CURRENT TO PWM, 30VDC RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 3 |
|
$110.7514 | Buy Now |