Part Details for S15F-L-4000-Q (ALTERNATE: 812531) by Banner Engineering Corp
Overview of S15F-L-4000-Q (ALTERNATE: 812531) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S15F-L-4000-Q (ALTERNATE: 812531)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72639676
|
RS | In-Line Filter, M12 4-Pin QD, 4000mA, IP67, 30 VDC, 812531, S15F Series | Banner Engineering S15F-L-4000-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$37.1800 | RFQ |