Part Details for S162526G050 by nVent Hoffman
Overview of S162526G050 by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S162526G050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y0457
|
Newark | Ac 230V 50 60Hz 2500W Rohs Compliant: Yes |Nvent Hoffman S162526G050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,309.1700 / $8,060.5800 | Buy Now |
DISTI #
70863430
|
RS | Indoor AC, 250V, 8500 BTU, 2500W, 33A, 62.2x15.7x11.6, SpectraCool Series | nVent HOFFMAN Cooling S162526G050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7,657.5500 / $8,060.5800 | RFQ |