Part Details for S19201CAI12 by Applied Micro Circuits Corporation
Overview of S19201CAI12 by Applied Micro Circuits Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S19201CAI12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | ATM/SONET/SDH SUPPORT CIRCUIT, CBGA824 | 40 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1022 |
|
RFQ | |
|
Chip1Cloud | 5560 |
|
RFQ |
Part Details for S19201CAI12
S19201CAI12 CAD Models
S19201CAI12 Part Data Attributes:
|
S19201CAI12
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
S19201CAI12
Applied Micro Circuits Corporation
Support Circuit, 1-Func, CBGA824, CERAMIC, CGA-824
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | CGA | |
Package Description | CGA, | |
Pin Count | 824 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-CBGA-X824 | |
Length | 42.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 824 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | CGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.83 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 32.5 mm |