Part Details for S1C35468ZWDAC by JYJE
Overview of S1C35468ZWDAC by JYJE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1C35468ZWDAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 35.46895MHz 20pF 20ppm 30ppm HC-49S Crystals ROHS | 200 |
|
$0.0502 / $0.0985 | Buy Now |