Part Details for S1D15721D00B000 by Seiko Epson Corporation
Overview of S1D15721D00B000 by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for S1D15721D00B000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-S1D15721D01B000
|
Mouser Electronics | LCD Drivers LCD Driver 256x81 display | 540 |
|
$9.0000 / $13.0400 | Buy Now |
Part Details for S1D15721D00B000
S1D15721D00B000 CAD Models
S1D15721D00B000 Part Data Attributes:
|
S1D15721D00B000
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
S1D15721D00B000
Seiko Epson Corporation
Interface Circuit, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Display Mode | SEGMENT | |
Number of Segments | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL |