Part Details for S1G-13-F by SPC Multicomp
Results Overview of S1G-13-F by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1G-13-F Information
S1G-13-F by SPC Multicomp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S1G-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8736
|
Newark | Diode, Standard Recovery, 1A, 400V, Do-214Ac-2, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:-, Forward Surge Current:30A Rohs Compliant: Yes |Multicomp Pro S1G-13-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7454 |
|
$0.0260 / $0.1460 | Buy Now |
DISTI #
65W8737
|
Newark | Diode, Standard Recovery, 1A, 400V, Do-214Ac-2, Full Reel, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:-, Forward Surge Current:30A Rohs Compliant: Yes |Multicomp Pro S1G-13-F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0220 | Buy Now |
Part Details for S1G-13-F
S1G-13-F CAD Models
S1G-13-F Part Data Attributes
|
S1G-13-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
S1G-13-F
SPC Multicomp
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Multicomp Pro | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1.05 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S1G-13-F
This table gives cross-reference parts and alternative options found for S1G-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1G-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S1DLR3 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | S1G-13-F vs S1DLR3 |
G1GFF3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | S1G-13-F vs G1GFF3 |
G1GFSF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | S1G-13-F vs G1GFSF4 |
FM4004V-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | S1G-13-F vs FM4004V-W |
ES1GH | Taiwan Semiconductor | $0.1093 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | S1G-13-F vs ES1GH |
S1GLM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | S1G-13-F vs S1GLM2G |
CD214A-S1G | Bourns Inc | $0.0868 | Rectifier Diode, | S1G-13-F vs CD214A-S1G |
FR104/G | RFE International Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM) | S1G-13-F vs FR104/G |
RS1GALHM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | S1G-13-F vs RS1GALHM2G |
HFM105L-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | S1G-13-F vs HFM105L-W |