S1S65010F00A000
Description: Consumer Circuit, PQFP144, 16 X 16 MM, 1 MM HEIGHT, 0.40 MM PITCH, PLASTIC, TQFP-144

Overview of S1S65010F00A000 by Seiko Epson Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for S1S65010F00A000 by Seiko Epson Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 732-S1S65010F00A000
Mouser Electronics Network Controller & Processor ICs Network Camera Controller 0
  • 900 $9.6700
$9.6700 Order Now

CAD Models for S1S65010F00A000 by Seiko Epson Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S1S65010F00A000 by Seiko Epson Corporation

S1S65010F00A000
Seiko Epson Corporation
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
TFQFP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
S-PQFP-G144
Length
16 mm
Number of Functions
1
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.65 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
16 mm
Want to compare parts?
  1. S1S65010F00A000
    Seiko Epson Corporation
    Consumer Circuit, PQFP144, 16 X 16 MM, 1 MM HEIGHT, 0.40 MM PITCH, PLASTIC, TQFP-144
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S1S65010F00A000 by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S1S65010F00A000 by Seiko Epson Corporation

Select Manufacturer
Which Manufacturer of S1S65010F00A000 would you like to use for your alert(s)?
  • Please alert me when S1S65010F00A000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S1S65010F00A000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S1S65010F00A000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S1S65010F00A000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S1S65010F00A000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S1S65010F00A000 by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: