Part Details for S1SD-02-30-GF-08.00-L1 by Samtec Inc
Overview of S1SD-02-30-GF-08.00-L1 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SD-02-30-GF-08.00-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5887
|
Newark | Micro Mate Double Row Discrete Wire Cable Assembly, 1.00 Mm Pitch Rohs Compliant: Yes |Samtec S1SD-02-30-GF-08.00-L1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $8.0200 | Buy Now |
DISTI #
612-S1SD-02-30-GF-08.00-L1-ND
|
DigiKey | CBL ASSY 1MM DUAL ROW Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
53 In Stock |
|
$3.8500 / $4.5000 | Buy Now |
DISTI #
S1SD-02-30-GF-08.0
|
Avnet Americas | Cable Assembly Discrete Wire 30AWG 0.2m 4 Position Discrete Wire Housing to 4 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: S1SD-02-30-GF-08.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1000 / $4.5000 | Buy Now |
DISTI #
200-S1SD0230GF0800L1
|
Mouser Electronics | Rectangular Cable Assemblies CABLE, MICRO, 30AWG RoHS: Compliant | 33 |
|
$2.6000 / $4.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2700 / $4.5000 | Buy Now | |
DISTI #
S1SD-02-30-GF-08.0
|
Avnet Americas | Cable Assembly Discrete Wire 30AWG 0.2m 4 Position Discrete Wire Housing to 4 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: S1SD-02-30-GF-08.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1000 / $4.5000 | Buy Now |
DISTI #
3683328
|
Farnell | CONNECTOR RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 5 Days Container: Each | 0 |
|
$4.2813 | Buy Now |
|
Master Electronics | 0 |
|
$2.2700 / $4.5000 | Buy Now | |
DISTI #
5cd9169ccd7c1c4c386e4e14
|
Samtec | Micro Mate™ Double Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Bag & Tag | 0 |
|
$2.2700 / $4.5000 | Buy Now |
Part Details for S1SD-02-30-GF-08.00-L1
S1SD-02-30-GF-08.00-L1 CAD Models
S1SD-02-30-GF-08.00-L1 Part Data Attributes:
|
S1SD-02-30-GF-08.00-L1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SD-02-30-GF-08.00-L1
Samtec Inc
Cable Assembly, 30AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.203 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.3 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |