Part Details for S1SD-03-30-GF-59.05-L1 by Samtec Inc
Overview of S1SD-03-30-GF-59.05-L1 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SD-03-30-GF-59.05-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SD-03-30-GF-59.0
|
Avnet Americas | Micro Mate Double Row Discrete Wire Cable As - Bag (Alt: S1SD-03-30-GF-59.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$8.2400 / $11.3600 | Buy Now |
DISTI #
200-S1SD0330GF5905L1
|
Mouser Electronics | Rectangular Cable Assemblies Micro Mate Double Row Discrete Wire Cable Assembly, 1.00 mm Pitch | 0 |
|
$6.9100 / $11.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2700 / $14.4000 | Buy Now |
DISTI #
000000000007199989
|
Sager | MICRO MATE� DOUBLE ROW DISCRETE WIRE CABLE ASSEMBLY, 1.00 MM PITCH Min Qty: 1 | 0 |
|
$7.7900 / $11.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.2700 / $14.4000 | Buy Now |
DISTI #
65577bd3eebddd960ffefca7
|
Samtec | Micro Mate™ Double Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bag & Tag | 0 |
|
$6.0170 / $11.3620 | Buy Now |