Part Details for S1SD-06-28-GF-09.00-L1 by Samtec Inc
Overview of S1SD-06-28-GF-09.00-L1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SD-06-28-GF-09.00-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S1SD-06-28-GF-09.00-L1-ND
|
DigiKey | MICRO MATE DOUBLE ROW DISCRETE W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7100 | Buy Now |
DISTI #
S1SD-06-28-GF-09.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.229m 28AWG 12 POS Discrete Wire Housing to 12 POS Discrete Wire Housing RCP-RCP - Bag (Alt: S1SD-06-28-GF-09.0) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$5.5900 / $7.7100 | Buy Now |
DISTI #
200-S1SD0628GF0900L1
|
Mouser Electronics | Rectangular Cable Assemblies Micro Mate Double Row Discrete Wire Cable Assembly, 1.00 mm Pitch | 0 |
|
$4.6900 / $7.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9900 / $9.7900 | Buy Now |
DISTI #
000000000005913001
|
Sager | Rectangular Cable Assemblies Micro Mate Double Row Discrete Wire Cable Assembly, 1.00 mm Pitch Min Qty: 1 | 0 |
|
$5.2900 / $7.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.9900 / $9.7900 | Buy Now |
DISTI #
5cd915c4cd7c1c4c386d5fda
|
Samtec | Micro Mate™ Double Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bag & Tag | 0 |
|
$4.0900 / $7.7100 | Buy Now |