Part Details for S1SD-07-28-GF-14.00-L1 by Samtec Inc
Overview of S1SD-07-28-GF-14.00-L1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SD-07-28-GF-14.00-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S1SD-07-28-GF-14.00-L1-ND
|
DigiKey | MICRO MATE DOUBLE ROW DISCRETE W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0200 | Buy Now |
DISTI #
S1SD-07-28-GF-14.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.36m 14 Position Discrete Wire Housing to 14 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: S1SD-07-28-GF-14.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2600 / $10.0100 | Buy Now |
DISTI #
200-S1SD0728GF14.0L1
|
Mouser Electronics | Rectangular Cable Assemblies Micro Mate Double Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant | 3 |
|
$6.0800 / $10.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4900 / $12.6900 | Buy Now |
DISTI #
000000000006170662
|
Sager | Rectangular Cable Assemblies Micro Mate Double Row Discrete Wire Cable Assembly, 1.00 mm Pitch Min Qty: 1 | 0 |
|
$6.8700 / $10.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.4900 / $12.6900 | Buy Now |
DISTI #
5cd91642cd7c1c4c386ded7e
|
Samtec | Micro Mate™ Double Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bag & Tag | 0 |
|
$5.3000 / $10.0100 | Buy Now |