There are no models available for this part yet.
Overview of S1SD-09-28-GF-20.00-L1 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S1SD-09-28-GF-20.00-L1 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S1SD-09-28-GF-20.0
|
Avnet Americas | Micro Mate Double Row Discrete Wire Cable As - Bulk (Alt: S1SD-09-28-GF-20.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3400 / $13.5200 | Buy Now | |
DISTI #
200-S1SD0928GF2000L1
|
Mouser Electronics | Samtec | 0 |
|
$7.5600 / $13.5200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2500 / $18.0800 | Buy Now | ||
DISTI #
000000000007217526
|
Sager | MICRO MATE� DOUBLE ROW DISCRETE WIRE CABLE ASSEMBLY, 1.00 MM PITCH Min Qty: 1 | 0 |
|
$9.7900 / $13.5200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$9.2500 / $18.0800 | Buy Now | ||
DISTI #
65b118c694a5d3c93659da3a
|
Samtec | Micro Mate™ Double Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Layer | 0 |
|
$7.5560 / $13.5180 | Buy Now |