There are no models available for this part yet.
Overview of S1SD-10-28-GF-30.00-L by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S1SD-10-28-GF-30.00-L by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-S1SD-10-28-GF-30.00-L-ND
|
DigiKey | MICRO MATE DOUBLE ROW DISCRETE W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8700 | Buy Now | |
DISTI #
S1SD-10-28-GF-30.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.76m 20 Position Discrete Wire Housing Receptacle - Bulk (Alt: S1SD-10-28-GF-30.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9100 / $16.8700 | Buy Now | |
DISTI #
200-S1SD1028GF30.00L
|
Mouser Electronics | Rectangular Cable Assemblies Micro Mate Double Row Discrete Wire Cable Assembly, 1.00 mm Pitch | 0 |
|
$10.8200 / $16.8700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5400 / $22.5700 | Buy Now | ||
DISTI #
000000000006251547
|
Sager | Rectangular Cable Assemblies Micro Mate Double Row Discrete Wire Cable Assembly, 1.00 mm Pitch Min Qty: 1 | 0 |
|
$12.2100 / $16.8700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$11.5400 / $22.5700 | Buy Now | ||
DISTI #
5fb7fdf461bb334fe9a6fb74
|
Samtec | Micro Mate™ Double Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Layer | 0 |
|
$9.4300 / $16.8700 | Buy Now |
CAD Models for S1SD-10-28-GF-30.00-L by Samtec Inc
Part Data Attributes for S1SD-10-28-GF-30.00-L by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Connector Side1
|
SOCKET
|
Connector Side2
|
SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.08 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Length
|
0.762 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-10 °C
|
Rated Current
|
2.3 A
|
Rated Voltage
|
250 V
|
Shielding
|
NO
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|