Datasheets
S1SD-10-30-T-01.80-L3 by: Samtec Inc

Cable Assembly, 30AWG,

Part Details for S1SD-10-30-T-01.80-L3 by Samtec Inc

Overview of S1SD-10-30-T-01.80-L3 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S1SD-10-30-T-01.80-L3

Part # Distributor Description Stock Price Buy
DISTI # S1SD-10-30-T-01.80
Avnet Americas Cable Assembly Discrete Wire 0.046m 30AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S1SD-10-30-T-01.80) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000005495033
Sager Rectangular Cable Assemblies 0
Buy Now

Part Details for S1SD-10-30-T-01.80-L3

S1SD-10-30-T-01.80-L3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S1SD-10-30-T-01.80-L3 Part Data Attributes

S1SD-10-30-T-01.80-L3 Samtec Inc
Buy Now Datasheet
Compare Parts:
S1SD-10-30-T-01.80-L3 Samtec Inc Cable Assembly, 30AWG,
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Approvals UL
Connector Support Type CABLE ASSEMBLY
Shielding NO
Wire Gauge 30 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S1SD-10-30-T-01.80-L3 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S1SD-10-30-T-01.80-L3 by Samtec Inc

  • Please alert me when S1SD-10-30-T-01.80-L3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S1SD-10-30-T-01.80-L3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S1SD-10-30-T-01.80-L3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S1SD-10-30-T-01.80-L3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S1SD-10-30-T-01.80-L3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S1SD-10-30-T-01.80-L3 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: