Part Details for S1SD-13-28-GF-05.00-L1 by Samtec Inc
Overview of S1SD-13-28-GF-05.00-L1 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SD-13-28-GF-05.00-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SD-13-28-GF-05.00-L1
|
Avnet Americas | Micro Mate Double Row Discrete Wire Cable As - Bulk (Alt: S1SD-13-28-GF-05.00-L1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$7.3600 / $14.6100 | Buy Now | |
DISTI #
000000000007217539
|
Sager | MICRO MATE� DOUBLE ROW DISCRETE WIRE CABLE ASSEMBLY, 1.00 MM PITCH Min Qty: 1 | 0 |
|
$7.9100 / $11.5300 | Buy Now |
|
Master Electronics | 0 |
|
$7.3600 / $14.6100 | Buy Now | |
DISTI #
64820fb87c8f0ec519d9e92d
|
Samtec | Micro Mate™ Double Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 5 Days Container: Layer | 0 |
|
$6.1000 / $11.5300 | Buy Now |