Part Details for S1SD-14-28-GF-06.00-L1 by Samtec Inc
Overview of S1SD-14-28-GF-06.00-L1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SD-14-28-GF-06.00-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S1SD-14-28-GF-06.00-L1-ND
|
DigiKey | MICRO MATE DOUBLE ROW DISCRETE W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4500 | Buy Now |
DISTI #
S1SD-14-28-GF-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.15m 28 Position Discrete Wire Housing to 28 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: S1SD-14-28-GF-06.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2300 / $12.0600 | Buy Now |
DISTI #
200-S1SD1428GF06L1
|
Mouser Electronics | Rectangular Cable Assemblies Micro Mate Double Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant | 14 |
|
$6.7400 / $12.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2700 / $16.1400 | Buy Now |
DISTI #
000000000006170709
|
Sager | Rectangular Cable Assemblies Micro Mate Double Row Discrete Wire Cable Assembly, 1.00 mm Pitch Min Qty: 1 | 0 |
|
$8.7300 / $12.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.2700 / $16.1400 | Buy Now |
DISTI #
5cd91649cd7c1c4c386df5bb
|
Samtec | Micro Mate™ Double Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$6.7400 / $12.0600 | Buy Now |
Part Details for S1SD-14-28-GF-06.00-L1
S1SD-14-28-GF-06.00-L1 CAD Models
S1SD-14-28-GF-06.00-L1 Part Data Attributes
|
S1SD-14-28-GF-06.00-L1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SD-14-28-GF-06.00-L1
Samtec Inc
Cable Assembly, 28AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Approvals | UL | |
Connector Support Type | CABLE ASSEMBLY | |
Shielding | NO | |
Wire Gauge | 28 AWG |