Part Details for S1SD-15-28-GF-12.00-L2 by Samtec Inc
Overview of S1SD-15-28-GF-12.00-L2 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SD-15-28-GF-12.00-L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SD-15-28-GF-12.00-L2
|
Avnet Americas | Micro Mate Double Row Discrete Wire Cable As - Bulk (Alt: S1SD-15-28-GF-12.00-L2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000007161408
|
Sager | Rectangular Cable Assemblies Min Qty: 1 | 0 |
|
$8.4100 / $11.6200 | Buy Now |
DISTI #
6407fe9936d3906ec91689ca
|
Samtec | Micro Mate™ Double Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Layer | 0 |
|
Buy Now |
Part Details for S1SD-15-28-GF-12.00-L2
S1SD-15-28-GF-12.00-L2 CAD Models
S1SD-15-28-GF-12.00-L2 Part Data Attributes
|
S1SD-15-28-GF-12.00-L2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SD-15-28-GF-12.00-L2
Samtec Inc
Cable Assembly, 30 Conductor(s), 28AWG, 250V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.3 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |