Part Details for S1SDT-03-28-T-20.00-L1 by Samtec Inc
Overview of S1SDT-03-28-T-20.00-L1 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SDT-03-28-T-20.00-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SDT-03-28-T-20.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.508m 28AWG 6 POS Discrete Wire Housing to 6 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S1SDT-03-28-T-20.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005913261
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
Part Details for S1SDT-03-28-T-20.00-L1
S1SDT-03-28-T-20.00-L1 CAD Models
S1SDT-03-28-T-20.00-L1 Part Data Attributes
|
S1SDT-03-28-T-20.00-L1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SDT-03-28-T-20.00-L1
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.508 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.3 A | |
Shielding | NO | |
Stranding | 7 | |
Wire and Cable Name | CABLE ASSEMBLY |