Part Details for S1SDT-07-28-GF-14.17-L1 by Samtec Inc
Overview of S1SDT-07-28-GF-14.17-L1 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SDT-07-28-GF-14.17-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S1SDT-07-28-GF-14.17-L1-ND
|
DigiKey | MICRO MATE DOUBLE ROW DISCRETE T Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6000 | Buy Now |
DISTI #
S1SDT-07-28-GF-14.
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.36m 14 Position Discrete Wire Housing to 14 Position Discrete Wire Housing Receptacle to Receptacle - Bulk (Alt: S1SDT-07-28-GF-14.) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3000 / $12.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3200 / $16.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.3200 / $16.2700 | Buy Now |
DISTI #
602e82ce1c1cf19ba01687be
|
Samtec | Micro Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bag & Tag | 0 |
|
$6.7900 / $12.1500 | Buy Now |
Part Details for S1SDT-07-28-GF-14.17-L1
S1SDT-07-28-GF-14.17-L1 CAD Models
S1SDT-07-28-GF-14.17-L1 Part Data Attributes
|
S1SDT-07-28-GF-14.17-L1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SDT-07-28-GF-14.17-L1
Samtec Inc
Cable Assembly, 14 Conductor(s), 28AWG, 250V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.08 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.36 mm | |
MIL Conformance | NO | |
Number of Conductors | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.3 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |