There are no models available for this part yet.
Overview of S1SDT-10-28-GF-76.20-L1 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S1SDT-10-28-GF-76.20-L1 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-S1SDT-10-28-GF-76.20-L1-ND
|
DigiKey | MICRO MATE DOUBLE ROW DISCRETE T Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.1700 | Buy Now | |
DISTI #
S1SDT-10-28-GF-76.
|
Avnet Americas | Cable Assembly Discrete Wire 1.935m 28AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bag (Alt: S1SDT-10-28-GF-76.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$39.9200 / $52.1700 | Buy Now | |
DISTI #
200-1SDT1028GF7620L1
|
Mouser Electronics | Rectangular Cable Assemblies Micro Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant | 3 |
|
$39.9200 / $52.1700 | Buy Now | |
Onlinecomponents.com | 1.00 mm Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$38.7200 / $69.8000 | Buy Now | ||
DISTI #
000000000005495048
|
Sager | Rectangular Cable Assemblies Micro Mate Double Row Discrete Teflon Wire Cable Assembly, 1.00 mm Pitch Min Qty: 1 | 0 |
|
$37.7700 / $52.1700 | Buy Now | |
Master Electronics | 1.00 mm Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$38.7200 / $69.8000 | Buy Now | ||
DISTI #
5cd915c4cd7c1c4c386d5f3b
|
Samtec | Micro Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$33.4600 / $52.1700 | Buy Now |
CAD Models for S1SDT-10-28-GF-76.20-L1 by Samtec Inc
Part Data Attributes for S1SDT-10-28-GF-76.20-L1 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
SOCKET
|
Connector Side2
|
SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.081 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
FLUORINATED ETHYLENE PROPYLENE
|
Length
|
1.935 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
2.3 A
|
Shielding
|
NO
|
Stranding
|
7
|
Wire and Cable Name
|
CABLE ASSEMBLY
|