Part Details for S1SDT-20-28-GF-35.00-L1 by Samtec Inc
Overview of S1SDT-20-28-GF-35.00-L1 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SDT-20-28-GF-35.00-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SDT-20-28-GF-35.00-L1
|
Avnet Americas | Micro Mate Double Row Discrete Wire Cable As - Bulk (Alt: S1SDT-20-28-GF-35.00-L1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$34.3800 / $53.5900 | Buy Now | |
DISTI #
S1SDT-20-28-GF-35.00-L1
|
Avnet Americas | Micro Mate Double Row Discrete Wire Cable As - Bulk (Alt: S1SDT-20-28-GF-35.00-L1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
S1SDT-20-28-GF-35.00-L1
|
Avnet Americas | Micro Mate Double Row Discrete Wire Cable As - Bulk (Alt: S1SDT-20-28-GF-35.00-L1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000007200038
|
Sager | MICRO MATE� DOUBLE ROW DISCRETE WIRE CABLE ASSEMBLY, TEFLON� FLUOROPOLYMER WIRE, 1.00 MM PITCH Min Qty: 1 | 0 |
|
$38.8000 / $53.5900 | Buy Now |
|
Master Electronics | 0 |
|
$34.3800 / $53.5900 | Buy Now | |
DISTI #
64ddd6c137e5efe43dafe6e1
|
Samtec | Micro Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 5 Days Container: Layer | 0 |
|
$34.3800 / $53.5900 | Buy Now |
Part Details for S1SDT-20-28-GF-35.00-L1
S1SDT-20-28-GF-35.00-L1 CAD Models
S1SDT-20-28-GF-35.00-L1 Part Data Attributes
|
S1SDT-20-28-GF-35.00-L1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SDT-20-28-GF-35.00-L1
Samtec Inc
Cable Assembly, 40 Conductor(s), 28AWG, 250V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.889 mm | |
MIL Conformance | NO | |
Number of Conductors | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.3 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |