Part Details for S1SS-02-28-GF-10.00-L by Samtec Inc
Overview of S1SS-02-28-GF-10.00-L by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SS-02-28-GF-10.00-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1774
|
Newark | Connector |Samtec S1SS-02-28-GF-10.00-L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $2.7200 | Buy Now |
DISTI #
612-S1SS-02-28-GF-10.00-L-ND
|
DigiKey | MICRO MATE SINGLE ROW DISCRETE W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
95 In Stock |
|
$1.7750 / $2.7000 | Buy Now |
DISTI #
S1SS-02-28-GF-10.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 28AWG 2 POS Discrete Wire Housing RCP - Bag (Alt: S1SS-02-28-GF-10.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
200-S1SS0228GF10.00L
|
Mouser Electronics | Rectangular Cable Assemblies Micro Mate Single Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant | 945 |
|
$1.1200 / $2.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $2.8000 | Buy Now |
DISTI #
000000000005913483
|
Sager | Rectangular Cable Assemblies Micro Mate Single Row Discrete Wire Cable Assembly, 1.00 mm Pitch Min Qty: 1 | 0 |
|
$1.3000 / $2.7000 | Buy Now |
DISTI #
S1SS-02-28-GF-10.00-L
|
Avnet Abacus | (Alt: S1SS-02-28-GF-10.00-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1700 / $2.8000 | Buy Now |
DISTI #
5cd916b0cd7c1c4c386e636f
|
Samtec | Micro Mate™ Single Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$0.9400 / $2.7000 | Buy Now |
Part Details for S1SS-02-28-GF-10.00-L
S1SS-02-28-GF-10.00-L CAD Models
S1SS-02-28-GF-10.00-L Part Data Attributes
|
S1SS-02-28-GF-10.00-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SS-02-28-GF-10.00-L
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Factory Lead Time | 4 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |