Part Details for S1SS-02-28C-GF-20.00-L3 by Samtec Inc
Overview of S1SS-02-28C-GF-20.00-L3 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SS-02-28C-GF-20.00-L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SS-02-28C-GF-20.
|
Avnet Americas | Micro Mate Single Row Discrete Wire Cable As - Bag (Alt: S1SS-02-28C-GF-20.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$2.3700 / $3.5400 | Buy Now |
DISTI #
200-1SS0228CGF2000L3
|
Mouser Electronics | Samtec | 0 |
|
$1.6000 / $3.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7500 / $4.7700 | Buy Now |
DISTI #
000000000007217567
|
Sager | MICRO MATE� SINGLE ROW DISCRETE WIRE CABLE ASSEMBLY, 1.00 MM PITCH Min Qty: 1 | 0 |
|
$2.2100 / $3.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7500 / $4.7700 | Buy Now |
DISTI #
5ce4ad84cd7c1c4c38c48d26
|
Samtec | Micro Mate™ Single Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bag & Tag | 0 |
|
$1.5980 / $3.5350 | Buy Now |