S1SS-03-28-T-40.00-L1
Samtec Inc
Description: Cable Assembly,

Overview of S1SS-03-28-T-40.00-L1 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for S1SS-03-28-T-40.00-L1 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # S1SS-03-28-T-40.00
Avnet Americas Cable Assembly Discrete Wire 1.016m 28AWG 3 POS Discrete Wire Housing to 3 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S1SS-03-28-T-40.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 200-S1SS0328T4000L1
Mouser Electronics Rectangular Cable Assemblies 1.00 mm Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant 0
  • 1 $6.0400
  • 10 $5.5000
  • 100 $4.8400
  • 500 $4.1200
  • 1,000 $3.5100
$3.5100 / $6.0400 Order Now
Onlinecomponents.com 1.00 mm Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant 0
  • 1 $6.7000
  • 25 $3.9200
  • 100 $3.8400
  • 250 $3.7700
  • 500 $3.5600
  • 1,000 $3.4400
$3.4400 / $6.7000 Buy Now
DISTI # 000000000005913735
Sager Rectangular Cable Assemblies 1.00 mm Single Row Discrete Wire Cable Assembly, Socket 0
Buy Now
Master Electronics 1.00 mm Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant 0
  • 1 $6.7000
  • 25 $3.9200
  • 100 $3.8400
  • 250 $3.7700
  • 500 $3.5600
  • 1,000 $3.4400
$3.4400 / $6.7000 Buy Now

CAD Models for S1SS-03-28-T-40.00-L1 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S1SS-03-28-T-40.00-L1 by Samtec Inc

S1SS-03-28-T-40.00-L1
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Conductor Finish
TIN
Conductor Material
COPPER ALLOY
Connector Side1
SOCKET
Connector Side2
SOCKET
Connector Support Type
CABLE ASSEMBLY
Cross Section Area
0.081 mm2
DIN Conformance
NO
IEC Conformance
NO
Insulator Material
POLYVINYLCHLORIDE
Length
1.02 mm
MIL Conformance
NO
Number of Conductors
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-10 °C
Rated Current
2.7 A
Rated Voltage
250 V
Shielding
NO
Wire Gauge
28 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. S1SS-03-28-T-40.00-L1
    Samtec Inc
    Cable Assembly,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S1SS-03-28-T-40.00-L1 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S1SS-03-28-T-40.00-L1 by Samtec Inc

Select Manufacturer
Which Manufacturer of S1SS-03-28-T-40.00-L1 would you like to use for your alert(s)?
  • Please alert me when S1SS-03-28-T-40.00-L1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S1SS-03-28-T-40.00-L1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S1SS-03-28-T-40.00-L1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S1SS-03-28-T-40.00-L1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S1SS-03-28-T-40.00-L1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S1SS-03-28-T-40.00-L1 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: