Datasheets
S1SS-05-28-GF-40.00-L1 by: Samtec Inc

Cable Assembly, 5 Conductor(s), 28AWG, 250V, Flexible Cord And Fixture Wire,

Part Details for S1SS-05-28-GF-40.00-L1 by Samtec Inc

Overview of S1SS-05-28-GF-40.00-L1 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for S1SS-05-28-GF-40.00-L1

Part # Distributor Description Stock Price Buy
DISTI # 612-S1SS-05-28-GF-40.00-L1-ND
DigiKey MICRO MATE SINGLE ROW DISCRETE W Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $11.1500
$11.1500 Buy Now
DISTI # S1SS-05-28-GF-40.0
Avnet Americas Cable Assembly Discrete Wire 28AWG 1.016m 5Position Discrete Wire Housing to 5Position Discrete Wire Housing Receptacle to Receptacle - Bulk (Alt: S1SS-05-28-GF-40.0) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $6.9800
  • 10 $6.4500
  • 25 $6.0900
  • 50 $5.8700
  • 100 $4.9200
$4.9200 / $6.9800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $8.8400
  • 25 $7.9800
  • 50 $7.6200
  • 100 $5.6000
  • 250 $5.3500
  • 500 $4.9100
  • 1,000 $4.2300
$4.2300 / $8.8400 Buy Now
DISTI # 000000000006311317
Sager Rectangular Cable Assemblies Micro Mate Single Row Discrete Wire Cable Assembly, 1.00 mm Pitch Min Qty: 1 0
  • 1 $6.9800
  • 10 $6.4500
  • 25 $6.0900
  • 50 $5.8700
  • 100 $4.9200
  • 500 $4.6000
$4.6000 / $6.9800 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $8.8400
  • 25 $7.9800
  • 50 $7.6200
  • 100 $5.6000
  • 250 $5.3500
  • 500 $4.9100
  • 1,000 $4.2300
$4.2300 / $8.8400 Buy Now
DISTI # 5fce046861bb334fe98c9b7e
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Bubble Bag 0
  • 1 $6.9800
  • 10 $6.4500
  • 25 $6.0900
  • 50 $5.8700
  • 100 $4.9200
  • 500 $4.6000
  • 1,000 $3.9600
  • 2,000 $3.3200
$3.3200 / $6.9800 Buy Now

Part Details for S1SS-05-28-GF-40.00-L1

S1SS-05-28-GF-40.00-L1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S1SS-05-28-GF-40.00-L1 Part Data Attributes

S1SS-05-28-GF-40.00-L1 Samtec Inc
Buy Now Datasheet
Compare Parts:
S1SS-05-28-GF-40.00-L1 Samtec Inc Cable Assembly, 5 Conductor(s), 28AWG, 250V, Flexible Cord And Fixture Wire,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Conductor Finish TIN
Conductor Material COPPER ALLOY
Connector Side1 SOCKET
Connector Side2 SOCKET
Connector Support Type CABLE ASSEMBLY
Cross Section Area 0.081 mm2
DIN Conformance NO
IEC Conformance NO
Insulator Material POLYVINYLCHLORIDE
Length 1.02 mm
MIL Conformance NO
Number of Conductors 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -10 °C
Rated Current 2.7 A
Rated Voltage 250 V
Shielding NO
Wire Gauge 28 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S1SS-05-28-GF-40.00-L1 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S1SS-05-28-GF-40.00-L1 by Samtec Inc

  • Please alert me when S1SS-05-28-GF-40.00-L1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S1SS-05-28-GF-40.00-L1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S1SS-05-28-GF-40.00-L1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S1SS-05-28-GF-40.00-L1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S1SS-05-28-GF-40.00-L1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S1SS-05-28-GF-40.00-L1 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: