Part Details for S1SS-07-28-GF-29.00-L1 by Samtec Inc
Overview of S1SS-07-28-GF-29.00-L1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S1SS-07-28-GF-29.00-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S1SS-07-28-GF-29.00-L1-ND
|
DigiKey | MICRO MATE SINGLE ROW DISCRETE W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6000 | Buy Now |
DISTI #
S1SS-07-28-GF-29.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.74m 7 Position Discrete Wire Housing to 7 Position Discrete Wire Housing Receptacle-Receptacle - Bag (Alt: S1SS-07-28-GF-29.0) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$5.3600 / $7.6000 | Buy Now |
DISTI #
200-S1SS0728GF2900L1
|
Mouser Electronics | Rectangular Cable Assemblies Micro Mate Single Row Discrete Wire Cable Assembly, 1.00 mm Pitch | 0 |
|
$3.6200 / $7.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6000 / $9.6300 | Buy Now |
DISTI #
000000000006171085
|
Sager | Rectangular Cable Assemblies Micro Mate Single Row Discrete Wire Cable Assembly, 1.00 mm Pitch Min Qty: 1 | 0 |
|
$5.0100 / $7.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.6000 / $9.6300 | Buy Now |
DISTI #
5d497bdc520ecabb7922cdfb
|
Samtec | Micro Mate™ Single Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$3.6200 / $7.6000 | Buy Now |