Part Details for S1SS-07-28-T-33.20-L1 by Samtec Inc
Overview of S1SS-07-28-T-33.20-L1 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SS-07-28-T-33.20-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SS-07-28-T-33.20
|
Avnet Americas | Cable Assembly Discrete Wire 0.844m 28AWG 7 POS Discrete Wire Housing to 7 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S1SS-07-28-T-33.20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005914400
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
Part Details for S1SS-07-28-T-33.20-L1
S1SS-07-28-T-33.20-L1 CAD Models
S1SS-07-28-T-33.20-L1 Part Data Attributes
|
S1SS-07-28-T-33.20-L1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SS-07-28-T-33.20-L1
Samtec Inc
Cable Assembly, 28AWG,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.83 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |