Part Details for S1SS-08-28-GF-10.00-L1 by Samtec Inc
Overview of S1SS-08-28-GF-10.00-L1 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SS-08-28-GF-10.00-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5922
|
Newark | Micro Mate Single Row Discrete Wire Cable Assembly, 1.00 Mm Pitch Rohs Compliant: Yes |Samtec S1SS-08-28-GF-10.00-L1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $9.7000 | Buy Now |
DISTI #
612-S1SS-08-28-GF-10.00-L1-ND
|
DigiKey | MICRO MATE SINGLE ROW DISCRETE W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
99 In Stock |
|
$4.8000 / $5.6100 | Buy Now |
DISTI #
S1SS-08-28-GF-10.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 28AWG 8 POS Discrete Wire Housing to 8 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S1SS-08-28-GF-10.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7600 / $5.6100 | Buy Now |
DISTI #
200-S1SS0828GF10.0L1
|
Mouser Electronics | Rectangular Cable Assemblies Micro Mate Single Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant | 71 |
|
$3.0200 / $5.6100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.5400 / $5.6100 | Buy Now | |
DISTI #
S1SS-08-28-GF-10.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 28AWG 8 POS Discrete Wire Housing to 8 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S1SS-08-28-GF-10.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7600 / $5.6100 | Buy Now |
DISTI #
3683344
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$5.0192 | Buy Now |
DISTI #
3683344
|
Farnell | CONNECTOR RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 5 Days Container: Each | 0 |
|
$4.9958 | Buy Now |
|
Master Electronics | 0 |
|
$2.5400 / $5.6100 | Buy Now | |
DISTI #
5cd916e1cd7c1c4c386e97e1
|
Samtec | Micro Mate™ Single Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Bag & Tag | 0 |
|
$2.5400 / $5.6100 | Buy Now |
Part Details for S1SS-08-28-GF-10.00-L1
S1SS-08-28-GF-10.00-L1 CAD Models
S1SS-08-28-GF-10.00-L1 Part Data Attributes:
|
S1SS-08-28-GF-10.00-L1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SS-08-28-GF-10.00-L1
Samtec Inc
Cable Assembly, 28AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.24 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |