Part Details for S1SS-09-28-GF-12.00-L3 by Samtec Inc
Overview of S1SS-09-28-GF-12.00-L3 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SS-09-28-GF-12.00-L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SS-09-28-GF-12.0
|
Avnet Americas | Micro Mate Single Row Discrete Wire Cable As - Bulk (Alt: S1SS-09-28-GF-12.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3500 / $6.1800 | Buy Now |
DISTI #
200-S1SS0928GF1200L3
|
Mouser Electronics | Samtec Micro Mate Single Row Discrete Wire Cable Assembly, 1.00 mm Pitch | 0 |
|
$2.9400 / $6.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2100 / $8.7600 | Buy Now |
DISTI #
000000000007217611
|
Sager | MICRO MATE� SINGLE ROW DISCRETE WIRE CABLE ASSEMBLY, 1.00 MM PITCH Min Qty: 1 | 0 |
|
$4.0700 / $6.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2100 / $8.7600 | Buy Now |
DISTI #
659423ee043f4b81caa87354
|
Samtec | Micro Mate™ Single Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Layer | 0 |
|
$2.9400 / $6.1800 | Buy Now |