Part Details for S1SS-13-30C-GF-16.00-D-NDS by Samtec Inc
Overview of S1SS-13-30C-GF-16.00-D-NDS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SS-13-30C-GF-16.00-D-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SS-13-30C-GF-16.
|
Avnet Americas | Cable Assembly Discrete Wire 0.407m 30AWG 13 POS Discrete Wire Housing to 13 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S1SS-13-30C-GF-16.) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.6900 / $16.8300 | Buy Now |
DISTI #
S1SS-13-30C-GF-16.
|
Avnet Americas | Cable Assembly Discrete Wire 0.407m 30AWG 13 POS Discrete Wire Housing to 13 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S1SS-13-30C-GF-16.) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
S1SS-13-30C-GF-16.
|
Avnet Americas | Cable Assembly Discrete Wire 0.407m 30AWG 13 POS Discrete Wire Housing to 13 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S1SS-13-30C-GF-16.) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005215232
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.6900 / $16.8300 | Buy Now |
Part Details for S1SS-13-30C-GF-16.00-D-NDS
S1SS-13-30C-GF-16.00-D-NDS CAD Models
S1SS-13-30C-GF-16.00-D-NDS Part Data Attributes
|
S1SS-13-30C-GF-16.00-D-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SS-13-30C-GF-16.00-D-NDS
Samtec Inc
Cable Assembly, 30AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.4 mm | |
Shielding | NO | |
Wire Gauge | 30 AWG |