Part Details for S1SS-14-28-GF-03.50-D-NUS by Samtec Inc
Overview of S1SS-14-28-GF-03.50-D-NUS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SS-14-28-GF-03.50-D-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SS-14-28-GF-03.5
|
Avnet Americas | Cable Assembly PVC 0.0889m 28AWG 14Position Discrete Wire Housing to 14Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: S1SS-14-28-GF-03.5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$4.4700 / $6.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.0200 / $6.3400 | Buy Now | |
DISTI #
S1SS-14-28-GF-03.5
|
Avnet Americas | Cable Assembly PVC 0.0889m 28AWG 14Position Discrete Wire Housing to 14Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: S1SS-14-28-GF-03.5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$4.4700 / $6.3400 | Buy Now |
DISTI #
000000000007161491
|
Sager | Rectangular Cable Assemblies Min Qty: 1 | 0 |
|
$4.1800 / $6.3400 | Buy Now |
|
Master Electronics | 0 |
|
$3.0200 / $6.3400 | Buy Now | |
DISTI #
63596550f4e4b55998b2f94d
|
Samtec | Micro Mate™ Single Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Layer | 0 |
|
$3.0200 / $6.3400 | Buy Now |