Part Details for S1SS-20-28-GF-12.00-L3 by Samtec Inc
Overview of S1SS-20-28-GF-12.00-L3 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SS-20-28-GF-12.00-L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S1SS-20-28-GF-12.00-L3-ND
|
DigiKey | MICRO MATE SINGLE ROW DISCRETE W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0900 | Buy Now |
DISTI #
S1SS-20-28-GF-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 28AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S1SS-20-28-GF-12.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3500 / $11.8500 | Buy Now |
DISTI #
200-S1SS2028GF12.0L3
|
Mouser Electronics | Rectangular Cable Assemblies Micro Mate Single Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant | 0 |
|
$6.7200 / $11.8500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.6400 / $11.8500 | Buy Now | |
DISTI #
S1SS-20-28-GF-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 28AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S1SS-20-28-GF-12.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3500 / $11.8500 | Buy Now |
|
Master Electronics | 0 |
|
$5.6400 / $11.8500 | Buy Now | |
DISTI #
5cd916bdcd7c1c4c386e717f
|
Samtec | Micro Mate™ Single Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Bag & Tag | 0 |
|
$5.6400 / $11.8500 | Buy Now |
Part Details for S1SS-20-28-GF-12.00-L3
S1SS-20-28-GF-12.00-L3 CAD Models
S1SS-20-28-GF-12.00-L3 Part Data Attributes:
|
S1SS-20-28-GF-12.00-L3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SS-20-28-GF-12.00-L3
Samtec Inc
Cable Assembly, 28AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.29 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |