Part Details for S1SS-20-28-GF-14.70-L3 by Samtec Inc
Overview of S1SS-20-28-GF-14.70-L3 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SS-20-28-GF-14.70-L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SS-20-28-GF-14.7
|
Avnet Americas | Micro Mate Single Row Discrete Wire Cable As - Bulk (Alt: S1SS-20-28-GF-14.7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1300 / $12.2700 | Buy Now |
DISTI #
200-S1SS2028GF1470L3
|
Mouser Electronics | Rectangular Cable Assemblies Micro Mate Single Row Discrete Wire Cable Assembly, 1.00 mm Pitch | 0 |
|
$6.1600 / $12.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7400 / $16.4200 | Buy Now |
DISTI #
000000000007200105
|
Sager | MICRO MATE� SINGLE ROW DISCRETE WIRE CABLE ASSEMBLY, 1.00 MM PITCH Min Qty: 1 | 0 |
|
$8.5400 / $12.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.7400 / $16.4200 | Buy Now |
DISTI #
64f5d791d2ade267d69fc057
|
Samtec | Micro Mate™ Single Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Layer | 0 |
|
$6.1640 / $12.2720 | Buy Now |