Part Details for S1SST-02-28-GF-10.63-L1 by Samtec Inc
Overview of S1SST-02-28-GF-10.63-L1 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SST-02-28-GF-10.63-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SST-02-28-GF-10.63-L1
|
Avnet Americas | Micro Mate Single Row Discrete Wire Cable As - Bulk (Alt: S1SST-02-28-GF-10.63-L1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$1.2900 / $3.7000 | Buy Now | |
DISTI #
S1SST-02-28-GF-10.63-L1
|
Avnet Americas | Micro Mate Single Row Discrete Wire Cable As - Bulk (Alt: S1SST-02-28-GF-10.63-L1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000007200107
|
Sager | MICRO MATE� SINGLE ROW DISCRETE WIRE CABLE ASSEMBLY, TEFLON� FLUOROPOLYMER WIRE, 1.00 MM PITCH Min Qty: 1 | 0 |
|
$1.7800 / $3.7000 | Buy Now |
|
Master Electronics | 0 |
|
$1.2900 / $3.7000 | Buy Now | |
DISTI #
64c71a6c9f4bacc0f292a874
|
Samtec | Micro Mate™ Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Layer | 0 |
|
$1.2900 / $3.7000 | Buy Now |