Part Details for S1SST-05-28-GF-03.94-S by Samtec Inc
Overview of S1SST-05-28-GF-03.94-S by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S1SST-05-28-GF-03.94-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-S1SST-05-28-GF-03.94-S-ND
|
DigiKey | MICRO MATE SINGLE ROW DISCRETE T Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$3.5091 / $6.8000 | Buy Now |
DISTI #
612-S1SST-05-28-GF-03.94-S-ND
|
DigiKey | MICRO MATE SINGLE ROW DISCRETE T Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7400 | Buy Now |
DISTI #
S1SST-05-28-GF-03.
|
Avnet Americas | Cable Assembly Discrete Wire 0.101m 28AWG 5 POS Discrete Wire Housing RCP - Bag (Alt: S1SST-05-28-GF-03.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$1.9300 / $3.7400 | Buy Now |
DISTI #
200-S1SST0528GF0394S
|
Mouser Electronics | Rectangular Cable Assemblies Micro Mate Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant | 0 |
|
$1.5500 / $3.7400 | Order Now |
|
Onlinecomponents.com | 1.00 mm Single Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.6400 / $3.8800 | Buy Now |
DISTI #
000000000005915309
|
Sager | Rectangular Cable Assemblies Micro Mate Single Row Discrete Teflon Wire Cable Assembly, 1.00 mm Pitch Min Qty: 1 | 0 |
|
$1.8000 / $3.7400 | Buy Now |
DISTI #
S1SST-05-28-GF-03.94-S
|
Avnet Abacus | Cable Assembly Discrete Wire 0.101m 28AWG 5 POS Discrete Wire Housing RCP (Alt: S1SST-05-28-GF-03.94-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Single Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.6400 / $3.8800 | Buy Now |
DISTI #
5cd91707cd7c1c4c386ec1a1
|
Samtec | Micro Mate™ Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$1.3000 / $3.7400 | Buy Now |
Part Details for S1SST-05-28-GF-03.94-S
S1SST-05-28-GF-03.94-S CAD Models
S1SST-05-28-GF-03.94-S Part Data Attributes
|
S1SST-05-28-GF-03.94-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SST-05-28-GF-03.94-S
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |