Part Details for S1SST-05-28-GF-07.00-D-NUS by Samtec Inc
Overview of S1SST-05-28-GF-07.00-D-NUS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SST-05-28-GF-07.00-D-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SST-05-28-GF-07.
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.178m 5 Position Discrete Wire Housing to 5 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: S1SST-05-28-GF-07.) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7500 / $4.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0400 / $5.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0400 / $5.5300 | Buy Now |
DISTI #
61d2a63823fb22f61c742ffb
|
Samtec | Micro Mate™ Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Layer | 0 |
|
$1.8600 / $4.1100 | Buy Now |
Part Details for S1SST-05-28-GF-07.00-D-NUS
S1SST-05-28-GF-07.00-D-NUS CAD Models
S1SST-05-28-GF-07.00-D-NUS Part Data Attributes
|
S1SST-05-28-GF-07.00-D-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SST-05-28-GF-07.00-D-NUS
Samtec Inc
Cable Assembly, 5 Conductor(s), 28AWG, 353V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 0.035 mm | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.178 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.7 A | |
Rated Voltage | 353 V | |
Resistance | 0.223 Ω | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |