Part Details for S1SST-06-28-GF-08.00-D-NUS by Samtec Inc
Overview of S1SST-06-28-GF-08.00-D-NUS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SST-06-28-GF-08.00-D-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SST-06-28-GF-08.
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.203m 6 Position Discrete Wire Housing to 6 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: S1SST-06-28-GF-08.) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2200 / $4.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3800 / $6.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3800 / $6.4800 | Buy Now |
DISTI #
5fde4f7461bb334fe9549496
|
Samtec | Micro Mate™ Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Layer | 0 |
|
$2.1700 / $4.8100 | Buy Now |
Part Details for S1SST-06-28-GF-08.00-D-NUS
S1SST-06-28-GF-08.00-D-NUS CAD Models
S1SST-06-28-GF-08.00-D-NUS Part Data Attributes
|
S1SST-06-28-GF-08.00-D-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SST-06-28-GF-08.00-D-NUS
Samtec Inc
Cable Assembly, 6 Conductor(s), 28AWG, 353V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 0.035 mm | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.203 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.7 A | |
Rated Voltage | 353 V | |
Resistance | 0.223 Ω | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |