Part Details for S1SST-07-28-GF-07.00-L3 by Samtec Inc
Overview of S1SST-07-28-GF-07.00-L3 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Financial Technology (Fintech)
Price & Stock for S1SST-07-28-GF-07.00-L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SST-07-28-GF-07.
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.178m 7 Position Discrete Wire Housing to 7 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: S1SST-07-28-GF-07.) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4400 / $5.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5400 / $6.9100 | Buy Now |
DISTI #
000000000006347619
|
Sager | Rectangular Cable Assemblies Micro Mate Single Row Discrete Teflon Wire Cable Assembly, 1.00 mm Pitch Min Qty: 1 | 0 |
|
$3.2200 / $5.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5400 / $6.9100 | Buy Now |
DISTI #
6177b5dc0cc53988f4be535d
|
Samtec | Micro Mate™ Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$2.3200 / $5.1400 | Buy Now |
Part Details for S1SST-07-28-GF-07.00-L3
S1SST-07-28-GF-07.00-L3 CAD Models
S1SST-07-28-GF-07.00-L3 Part Data Attributes
|
S1SST-07-28-GF-07.00-L3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SST-07-28-GF-07.00-L3
Samtec Inc
Cable Assembly, 7 Conductor(s), 28AWG, 250V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.187 mm | |
MIL Conformance | NO | |
Number of Conductors | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.7 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |