There are no models available for this part yet.
Overview of S1SST-08-28-GF-24.00-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S1SST-08-28-GF-24.00-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S1SST-08-28-GF-24.
|
Avnet Americas | Micro Mate Single Row Discrete Wire Cable As - Bulk (Alt: S1SST-08-28-GF-24.) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9100 / $8.3800 | Buy Now | |
DISTI #
200-S1SST0828GF2400S
|
Mouser Electronics | Samtec | 0 |
|
$3.9900 / $8.3800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0800 / $10.6100 | Buy Now | ||
DISTI #
000000000007217642
|
Sager | MICRO MATE� SINGLE ROW DISCRETE WIRE CABLE ASSEMBLY, TEFLON� FLUOROPOLYMER WIRE, 1.00 MM PITCH Min Qty: 1 | 0 |
|
$5.5200 / $8.3800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$5.0800 / $10.6100 | Buy Now | ||
DISTI #
65687c215454db55fd95fea5
|
Samtec | Micro Mate™ Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Layer | 0 |
|
$3.9870 / $8.3790 | Buy Now |