Part Details for S1SST-14-28-GF-01.80-L1 by Samtec Inc
Overview of S1SST-14-28-GF-01.80-L1 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Financial Technology (Fintech)
Price & Stock for S1SST-14-28-GF-01.80-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S1SST-14-28-GF-01.80-L1-ND
|
DigiKey | MICRO MATE SINGLE ROW DISCRETE T Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1700 | Buy Now |
DISTI #
S1SST-14-28-GF-01.
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.045m 14Position Discrete Wire Housing to 14Position Discrete Wire Housing Receptacle to Receptacle - Bulk (Alt: S1SST-14-28-GF-01.) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2800 / $6.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8900 / $6.0800 | Buy Now | |
DISTI #
S1SST-14-28-GF-01.
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.045m 14Position Discrete Wire Housing to 14Position Discrete Wire Housing Receptacle to Receptacle - Bulk (Alt: S1SST-14-28-GF-01.) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2800 / $6.0800 | Buy Now |
DISTI #
000000000006311422
|
Sager | Rectangular Cable Assemblies Micro Mate Single Row Discrete Teflon Wire Cable Assembly, 1.00 mm Pitch Min Qty: 1 | 0 |
|
$4.0100 / $6.0800 | Buy Now |
DISTI #
S1SST-14-28-GF-01.80-L1
|
Avnet Abacus | Cable Assembly Discrete Wire 28AWG 0.045m 14Position Discrete Wire Housing to 14Position Discrete Wire Housing Receptacle to Receptacle (Alt: S1SST-14-28-GF-01.80-L1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.8900 / $6.0800 | Buy Now | |
DISTI #
5f0c2d6738482522bad9d84a
|
Samtec | Micro Mate™ Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Bag & Tag | 0 |
|
$2.8900 / $6.0800 | Buy Now |
Part Details for S1SST-14-28-GF-01.80-L1
S1SST-14-28-GF-01.80-L1 CAD Models
S1SST-14-28-GF-01.80-L1 Part Data Attributes:
|
S1SST-14-28-GF-01.80-L1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SST-14-28-GF-01.80-L1
Samtec Inc
Cable Assembly, 28AWG, 250V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | VOLTAGE: 250VAC; 353 VDC | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FEP | |
Length | 0.036 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.7 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 28 AWG |