Part Details for S1SST-15-28-GF-05.50-L3 by Samtec Inc
Overview of S1SST-15-28-GF-05.50-L3 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SST-15-28-GF-05.50-L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S1SST-15-28-GF-05.50-L3-ND
|
DigiKey | MICRO MATE SINGLE ROW DISCRETE T Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8400 | Buy Now |
DISTI #
S1SST-15-28-GF-05.
|
Avnet Americas | Cable Assembly Discrete Wire 0.14m 28AWG 15 POS Discrete Wire Housing to 15 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S1SST-15-28-GF-05.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6600 / $8.0300 | Buy Now |
DISTI #
200-S1SST1528GF550L3
|
Mouser Electronics | Rectangular Cable Assemblies Micro Mate Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant | 0 |
|
$3.8200 / $8.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8600 / $10.1700 | Buy Now |
DISTI #
000000000005915672
|
Sager | Rectangular Cable Assemblies Micro Mate Single Row Discrete Teflon Wire Cable Assembly, 1.00 mm Pitch Min Qty: 1 | 0 |
|
$5.2900 / $8.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.8600 / $10.1700 | Buy Now |
DISTI #
5cd916cfcd7c1c4c386e855c
|
Samtec | Micro Mate™ Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Bag & Tag | 0 |
|
$3.8200 / $8.0300 | Buy Now |
Part Details for S1SST-15-28-GF-05.50-L3
S1SST-15-28-GF-05.50-L3 CAD Models
S1SST-15-28-GF-05.50-L3 Part Data Attributes
|
S1SST-15-28-GF-05.50-L3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SST-15-28-GF-05.50-L3
Samtec Inc
Cable Assembly, 28AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | FEP | |
Length | 0.13 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |