Part Details for S1SST-20-28-GF-02.00-L3 by Samtec Inc
Overview of S1SST-20-28-GF-02.00-L3 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SST-20-28-GF-02.00-L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S1SST-20-28-GF-02.00-L3-ND
|
DigiKey | MICRO MATE SINGLE ROW DISCRETE T Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9800 | Buy Now |
DISTI #
S1SST-20-28-GF-02.
|
Avnet Americas | Cable Assembly Discrete Wire 0.051m 28AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S1SST-20-28-GF-02.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7100 / $8.1100 | Buy Now |
DISTI #
200-S1SST2028GF02.L3
|
Mouser Electronics | Rectangular Cable Assemblies Micro Mate Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant | 0 |
|
$3.8600 / $8.1100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.9000 / $10.2800 | Buy Now | |
|
Master Electronics | 0 |
|
$4.9000 / $10.2800 | Buy Now | |
DISTI #
5cd9162dcd7c1c4c386dd4d5
|
Samtec | Micro Mate™ Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bag & Tag | 0 |
|
$3.8600 / $8.1100 | Buy Now |
Part Details for S1SST-20-28-GF-02.00-L3
S1SST-20-28-GF-02.00-L3 CAD Models
S1SST-20-28-GF-02.00-L3 Part Data Attributes:
|
S1SST-20-28-GF-02.00-L3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SST-20-28-GF-02.00-L3
Samtec Inc
Cable Assembly, 28AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | FEP | |
Length | 0.04 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |