Part Details for S1U-3X-16-A-48-RC by Murata Power Solutions
Overview of S1U-3X-16-A-48-RC by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1U-3X-16-A-48-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M7462
|
Newark | Power-Shelf Cabinet Rack Shelf, Accessory Type:Power Shelf, For Use With:C&d Technologies D1U Series Ac/Dc Front-End Power Supplies, Product Range:D1U Series, Panel Width:19" Rohs Compliant: Yes |Murata Power Solutions S1U-3X-16-A-48-RC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000002265749
|
Sager | Rack Mount Power Supplies 48V D1U Powershelf | 0 |
|
Buy Now |