Part Details for S1U50700A by Diodes Incorporated
Overview of S1U50700A by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for S1U50700A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-S1U50700ACT-ND
|
DigiKey | THYRISTOR TO92 T&R 2K Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1909 In Stock |
|
$0.0360 / $0.3800 | Buy Now |
DISTI #
S1U50700A
|
Avnet Americas | SCR 1.7V 700V 5V 10uA 3-Pin TO-92 T/R - Tape and Reel (Alt: S1U50700A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0285 / $0.0337 | Buy Now |
DISTI #
621-S1U50700A
|
Mouser Electronics | SCRs Thyristor TO92 T&R 2K | 0 |
|
$0.0370 / $0.3700 | Order Now |
Part Details for S1U50700A
S1U50700A CAD Models
S1U50700A Part Data Attributes
|
S1U50700A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
S1U50700A
Diodes Incorporated
Silicon Controlled Rectifier, 1A I(T)RMS, 700V V(DRM), 700V V(RRM), 1 Element, TO-226AA, LEAD FREE, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | LEAD FREE, TO-92, 3 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.05 mA | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | R-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 700 V | |
Repetitive Peak Reverse Voltage | 700 V | |
Surface Mount | NO | |
Terminal Finish | Bright Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |